Texas Instruments SN74HC688PWT, 8-Bit, Identity Comparator, Inverting, 20-Pin TSSOP

Nº de Estoque RS: 662-8238Marca: Texas InstrumentsPart Number: SN74HC688PWT
brand-logo
Ver tudo em Comparador Lógico

Documentos Técnicos

Especificações

Logic Family

HC

Logic Function

Identity Comparator

Output Function

A=B

Number of Bits

8

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

210 ns @ 2 V, 36 ns @ 6 V, 42 ns @ 4.5 V

Dimensions

6.5 x 4.4 x 1.15mm

Height

1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

6.5mm

Maximum Operating Supply Voltage

6 V

Width

4.4mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Detalhes do produto

74HC Family Complex Function, Texas Instruments

Texas Instruments range of Complex Function products from the 74HC High Speed CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, Parity Checkers, 7-segment LCD Latch/Decoder/Drivers and PLL (Phase Locked Loop) ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Texas Instruments SN74HC688PWT, 8-Bit, Identity Comparator, Inverting, 20-Pin TSSOP
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Texas Instruments SN74HC688PWT, 8-Bit, Identity Comparator, Inverting, 20-Pin TSSOP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Logic Family

HC

Logic Function

Identity Comparator

Output Function

A=B

Number of Bits

8

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

210 ns @ 2 V, 36 ns @ 6 V, 42 ns @ 4.5 V

Dimensions

6.5 x 4.4 x 1.15mm

Height

1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

6.5mm

Maximum Operating Supply Voltage

6 V

Width

4.4mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Detalhes do produto

74HC Family Complex Function, Texas Instruments

Texas Instruments range of Complex Function products from the 74HC High Speed CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, Parity Checkers, 7-segment LCD Latch/Decoder/Drivers and PLL (Phase Locked Loop) ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em