Documentos Técnicos
Especificações
Brand
Texas InstrumentsLogic Family
HCT
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
8bit
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.5 x 4.4 x 1.15mm
Height
1.15mm
Length
6.5mm
Maximum Operating Supply Voltage
5.5 V
Width
4.4mm
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Detalhes do produto
74HCT Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
74HCT Family
P.O.A.
Each (In a Pack of 10) (Sem VAT)
10
P.O.A.
Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsLogic Family
HCT
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
8bit
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.5 x 4.4 x 1.15mm
Height
1.15mm
Length
6.5mm
Maximum Operating Supply Voltage
5.5 V
Width
4.4mm
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Detalhes do produto
74HCT Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.