Documentos Técnicos
Especificações
Brand
Texas InstrumentsLogic Family
LS
Logic Function
D Type
Input Type
Single Ended
Output Type
3 State
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
28 ns @ 5 V
Dimensions
24.33 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Temperature
0 °C
Width
6.35mm
Height
4.57mm
Length
24.33mm
Propagation Delay Test Condition
45pF
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
4.75 V
País de Origem
Malaysia
Detalhes do produto
74LS Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
R$ 299,60
R$ 14,98 Each (In a Tube of 20) (Sem VAT)
20
R$ 299,60
R$ 14,98 Each (In a Tube of 20) (Sem VAT)
20
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsLogic Family
LS
Logic Function
D Type
Input Type
Single Ended
Output Type
3 State
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
28 ns @ 5 V
Dimensions
24.33 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Temperature
0 °C
Width
6.35mm
Height
4.57mm
Length
24.33mm
Propagation Delay Test Condition
45pF
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
4.75 V
País de Origem
Malaysia
Detalhes do produto
74LS Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.