Texas Instruments SN74LVC2G17DCKT, Dual-Channel Non-Inverting Schmitt Trigger Buffer, 6-Pin SC-70

Nº de Estoque RS: 169-5703Marca: Texas InstrumentsPart Number: SN74LVC2G17DCKT
brand-logo
Ver tudo em Tampão

Documentos Técnicos

Especificações

Logic Family

LVC

Logic Function

Schmitt Trigger Buffer

Number of Channels

2

Schmitt Trigger Input

Yes

Input Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

5.4 ns @ 3.3 V

Dimensions

2 x 1.25 x 0.9mm

Maximum Operating Supply Voltage

5.5 V

Height

0.9mm

Width

1.25mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

2mm

Detalhes do produto

74LVC2G Family, Texas Instruments

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.895,00

R$ 15,58 Each (On a Reel of 250) (Sem VAT)

Texas Instruments SN74LVC2G17DCKT, Dual-Channel Non-Inverting Schmitt Trigger Buffer, 6-Pin SC-70

R$ 3.895,00

R$ 15,58 Each (On a Reel of 250) (Sem VAT)

Texas Instruments SN74LVC2G17DCKT, Dual-Channel Non-Inverting Schmitt Trigger Buffer, 6-Pin SC-70
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
250 - 250R$ 15,58R$ 3.895,00
500 - 1000R$ 12,64R$ 3.160,00
1250+R$ 12,01R$ 3.002,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Logic Family

LVC

Logic Function

Schmitt Trigger Buffer

Number of Channels

2

Schmitt Trigger Input

Yes

Input Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

5.4 ns @ 3.3 V

Dimensions

2 x 1.25 x 0.9mm

Maximum Operating Supply Voltage

5.5 V

Height

0.9mm

Width

1.25mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

2mm

Detalhes do produto

74LVC2G Family, Texas Instruments

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more