Texas Instruments SN74LVC2T45DCUR, 11 Voltage Level Translator, 2-Bit Non-Inverting 3-State, 8-Pin VSSOP

Nº de Estoque RS: 218-4635Marca: Texas InstrumentsPart Number: SN74LVC2T45DCUR
brand-logo
Ver tudo em Transmissores de Ônibus

Documentos Técnicos

Especificações

Logic Family

74LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

11

Number of Channels per Chip

2

Polarity

Non-Inverting

Package Type

VSSOP

Pin Count

8

Output Level

3-State

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 104,00

R$ 4,16 Each (In a Pack of 25) (Sem VAT)

Texas Instruments SN74LVC2T45DCUR, 11 Voltage Level Translator, 2-Bit Non-Inverting 3-State, 8-Pin VSSOP
Selecione o tipo de embalagem

R$ 104,00

R$ 4,16 Each (In a Pack of 25) (Sem VAT)

Texas Instruments SN74LVC2T45DCUR, 11 Voltage Level Translator, 2-Bit Non-Inverting 3-State, 8-Pin VSSOP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
25 - 25R$ 4,16R$ 104,00
50 - 75R$ 4,14R$ 103,50
100 - 225R$ 3,43R$ 85,75
250 - 975R$ 3,41R$ 85,25
1000+R$ 3,35R$ 83,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Logic Family

74LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

11

Number of Channels per Chip

2

Polarity

Non-Inverting

Package Type

VSSOP

Pin Count

8

Output Level

3-State

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more