Texas Instruments SN74LVC3G34DCUR, Triple-Channel Buffer, 8-Pin VSSOP

Nº de Estoque RS: 229-7051Marca: Texas InstrumentsPart Number: SN74LVC3G34DCUR
brand-logo
Ver tudo em Tampão

Documentos Técnicos

Especificações

Logic Family

74LVC

Logic Function

Buffer

Number of Channels

3

IC Type

Triple Buffer Gate IC

Schmitt Trigger Input

No

Input Type

CMOS

Package Type

VSSOP

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 17.760,00

R$ 5,92 Each (On a Reel of 3000) (Sem VAT)

Texas Instruments SN74LVC3G34DCUR, Triple-Channel Buffer, 8-Pin VSSOP

R$ 17.760,00

R$ 5,92 Each (On a Reel of 3000) (Sem VAT)

Texas Instruments SN74LVC3G34DCUR, Triple-Channel Buffer, 8-Pin VSSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Logic Family

74LVC

Logic Function

Buffer

Number of Channels

3

IC Type

Triple Buffer Gate IC

Schmitt Trigger Input

No

Input Type

CMOS

Package Type

VSSOP

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more