Texas Instruments SN74LVT245BPWR, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 20-Pin TSSOP

Nº de Estoque RS: 162-7519Marca: Texas InstrumentsPart Number: SN74LVT245BPWR
brand-logo
Ver tudo em Transmissores de Ônibus

Documentos Técnicos

Especificações

Logic Family

LVT

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Input Level

LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

2.3 ns @ 3.3 V

Height

1.15mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 4.4 x 1.15mm

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

6.5mm

Maximum Operating Supply Voltage

3.6 V

Detalhes do produto

74LVT Family, Texas Instruments

74LVT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 20.800,00

R$ 10,40 Each (On a Reel of 2000) (Sem VAT)

Texas Instruments SN74LVT245BPWR, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 20-Pin TSSOP

R$ 20.800,00

R$ 10,40 Each (On a Reel of 2000) (Sem VAT)

Texas Instruments SN74LVT245BPWR, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 20-Pin TSSOP

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Logic Family

LVT

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Input Level

LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

2.3 ns @ 3.3 V

Height

1.15mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 4.4 x 1.15mm

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

6.5mm

Maximum Operating Supply Voltage

3.6 V

Detalhes do produto

74LVT Family, Texas Instruments

74LVT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more