Texas Instruments SN75176AD Line Transceiver, 8-Pin SOIC

Nº de Estoque RS: 920-3435Marca: Texas InstrumentsPart Number: SN75176AD
brand-logo
Ver tudo em Line Interface ICs

Documentos Técnicos

Especificações

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Detalhes do produto

RS-485 Line Drivers and Receivers, High Speed, Texas Instruments

A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.

RS-485 Line Drivers and Receivers

Informações de estoque temporariamente indisponíveis.

R$ 2.145,00

R$ 28,60 Each (In a Tube of 75) (Sem VAT)

Texas Instruments SN75176AD Line Transceiver, 8-Pin SOIC

R$ 2.145,00

R$ 28,60 Each (In a Tube of 75) (Sem VAT)

Texas Instruments SN75176AD Line Transceiver, 8-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Detalhes do produto

RS-485 Line Drivers and Receivers, High Speed, Texas Instruments

A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.

RS-485 Line Drivers and Receivers