Documentos Técnicos
Especificações
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
3 → 15 V
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
34V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
105 dB
Typical Input Voltage Noise Density
12.5nV/√Hz
Height
1.15mm
Dimensions
2.9 x 1.6 x 1.15mm
Length
2.9mm
Width
1.6mm
Detalhes do produto
Low Voltage Operational Amplifiers
P.O.A.
Each (Supplied on a Reel) (Sem VAT)
Embalagem de Produção (Bobina)
5
P.O.A.
Each (Supplied on a Reel) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Embalagem de Produção (Bobina)
5
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
3 → 15 V
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
34V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
105 dB
Typical Input Voltage Noise Density
12.5nV/√Hz
Height
1.15mm
Dimensions
2.9 x 1.6 x 1.15mm
Length
2.9mm
Width
1.6mm
Detalhes do produto


