THS4509RGTT Texas Instruments, Differential Amplifier 3GHz 16-Pin VQFN

Nº de Estoque RS: 252-8567Marca: Texas InstrumentsPart Number: THS4509RGTT
brand-logo
Ver tudo em Amplificadores Diferenciais

Documentos Técnicos

Especificações

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Maximum Input Offset Voltage

1mV

Typical Gain Bandwidth Product

3GHz

Number of Channels per Chip

1

Package Type

VQFN

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 171,12

R$ 171,12 Each (Sem VAT)

THS4509RGTT Texas Instruments, Differential Amplifier 3GHz 16-Pin VQFN
Selecione o tipo de embalagem

R$ 171,12

R$ 171,12 Each (Sem VAT)

THS4509RGTT Texas Instruments, Differential Amplifier 3GHz 16-Pin VQFN
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 171,12
5 - 9R$ 165,14
10 - 24R$ 150,67
25 - 49R$ 137,77
50+R$ 134,77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Maximum Input Offset Voltage

1mV

Typical Gain Bandwidth Product

3GHz

Number of Channels per Chip

1

Package Type

VQFN

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more