Documentos Técnicos
Especificações
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
6.5 x 5.6 x 1.85mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Detalhes do produto
IrDA Encoders/Decoders
Infrared serial communications encoder/decoder ICs which conform to the IrDA (Infrared Data Association) protocol standard. These devices provide the required interface between an Infrared optical transceiver and a UART or microcontroller.
P.O.A.
Each (Supplied as a Tape) (Sem VAT)
Padrão
5
P.O.A.
Each (Supplied as a Tape) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
5
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
6.5 x 5.6 x 1.85mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Detalhes do produto
IrDA Encoders/Decoders
Infrared serial communications encoder/decoder ICs which conform to the IrDA (Infrared Data Association) protocol standard. These devices provide the required interface between an Infrared optical transceiver and a UART or microcontroller.