TL082ID Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC

Nº de Estoque RS: 661-1401Marca: Texas InstrumentsPart Number: TL082ID
brand-logo
Ver tudo em Op Amps

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

13V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

106 dB

Typical Input Voltage Noise Density

18nV/√Hz

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
TL082ID Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
R$ 16,00Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 10) (Sem VAT)

TL082ID Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC

P.O.A.

Each (In a Pack of 10) (Sem VAT)

TL082ID Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
TL082ID Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
R$ 16,00Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

13V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

106 dB

Typical Input Voltage Noise Density

18nV/√Hz

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
TL082ID Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC
R$ 16,00Each (In a Pack of 10) (Sem VAT)