TL084CN Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP

Nº de Estoque RS: 304-201Marca: Texas InstrumentsPart Number: TL084CN
brand-logo
Ver tudo em Op Amps

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

4

Pin Count

14

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

13V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

106 dB

Typical Input Voltage Noise Density

18nV/√Hz

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
TL084CN Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP
R$ 11,12Each (In a Tube of 25) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

TL084CN Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP

P.O.A.

TL084CN Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
TL084CN Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP
R$ 11,12Each (In a Tube of 25) (Sem VAT)

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

4

Pin Count

14

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

13V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

106 dB

Typical Input Voltage Noise Density

18nV/√Hz

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
TL084CN Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP
R$ 11,12Each (In a Tube of 25) (Sem VAT)