Texas Instruments UART 44-Pin PLCC, TL16C450FN

Nº de Estoque RS: 182-2508Marca: Texas InstrumentsPart Number: TL16C450FN
brand-logo
Ver tudo em UART

Documentos Técnicos

Especificações

Number of Channels per Chip

1

Maximum Data Rate

0.256Mbit/s

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Typical Operating Supply Voltage

5 V

Dimensions

16.59 x 16.59 x 4.06mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Detalhes do produto

Universal Asynchronous Receiver/Transmitter (UART), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Texas Instruments UART 44-Pin PLCC, TL16C450FN
Selecione o tipo de embalagem

P.O.A.

Texas Instruments UART 44-Pin PLCC, TL16C450FN
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Channels per Chip

1

Maximum Data Rate

0.256Mbit/s

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Typical Operating Supply Voltage

5 V

Dimensions

16.59 x 16.59 x 4.06mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Detalhes do produto

Universal Asynchronous Receiver/Transmitter (UART), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more