Documentos Técnicos
Especificações
Brand
Texas InstrumentsMaximum Switching Frequency
300 kHz
Output Voltage
40 V
Output Current
200 mA
Control Method
Voltage
Mounting Type
Surface Mount
Fall Time
40ns
Package Type
SOIC
Rise Time
100ns
Pin Count
16
Topology
Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
Maximum Duty Cycle
45%
Dimensions
9.9 x 3.91 x 1.58mm
Length
9.9mm
Width
3.91mm
Height
1.58mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Maximum Operating Supply Voltage
40 V
Minimum Operating Supply Voltage
7 V
Detalhes do produto
PWM Controllers 300kHz to 400kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
R$ 30,80
R$ 6,16 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 30,80
R$ 6,16 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 6,16 | R$ 30,80 |
25 - 45 | R$ 5,99 | R$ 29,95 |
50 - 120 | R$ 5,45 | R$ 27,25 |
125 - 245 | R$ 4,98 | R$ 24,90 |
250+ | R$ 4,79 | R$ 23,95 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsMaximum Switching Frequency
300 kHz
Output Voltage
40 V
Output Current
200 mA
Control Method
Voltage
Mounting Type
Surface Mount
Fall Time
40ns
Package Type
SOIC
Rise Time
100ns
Pin Count
16
Topology
Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
Maximum Duty Cycle
45%
Dimensions
9.9 x 3.91 x 1.58mm
Length
9.9mm
Width
3.91mm
Height
1.58mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Maximum Operating Supply Voltage
40 V
Minimum Operating Supply Voltage
7 V
Detalhes do produto
PWM Controllers 300kHz to 400kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.