Texas Instruments TL5209DR, 1 Low Noise LDO, Regulator 500mA, 1.3 → 6.5 V 8-Pin, SOIC

Nº de Estoque RS: 812-3940Marca: Texas InstrumentsPart Number: TL5209DR
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Maximum Output Current

500mA

Regulator Type

Low Noise LDO

Output Voltage

1.3 → 6.5 V

Number of Outputs

1

Line Regulation

0.1 %/V

Accuracy

2%

Load Regulation

0.7 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Quiescent Current

8mA

Pin Count

8

Output Type

Adjustable

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Height

1.5mm

Length

5mm

Width

4mm

Detalhes do produto

LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 222,00

R$ 22,20 Each (Supplied as a Tape) (Sem VAT)

Texas Instruments TL5209DR, 1 Low Noise LDO, Regulator 500mA, 1.3 → 6.5 V 8-Pin, SOIC
Selecione o tipo de embalagem

R$ 222,00

R$ 22,20 Each (Supplied as a Tape) (Sem VAT)

Texas Instruments TL5209DR, 1 Low Noise LDO, Regulator 500mA, 1.3 → 6.5 V 8-Pin, SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

500mA

Regulator Type

Low Noise LDO

Output Voltage

1.3 → 6.5 V

Number of Outputs

1

Line Regulation

0.1 %/V

Accuracy

2%

Load Regulation

0.7 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Quiescent Current

8mA

Pin Count

8

Output Type

Adjustable

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Height

1.5mm

Length

5mm

Width

4mm

Detalhes do produto

LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more