Texas Instruments TL598CD, Dual PWM Controller, 40 V, 300 kHz 16-Pin, SOIC

Nº de Estoque RS: 661-4970Marca: Texas InstrumentsPart Number: TL598CD
brand-logo
Ver tudo em PWM

Documentos Técnicos

Especificações

Maximum Switching Frequency

300 kHz

Output Current

200 mA

Control Method

Voltage

Number of Outputs

2

Mounting Type

Surface Mount

Fall Time

35ns

Rise Time

60ns

Package Type

SOIC

Topology

Buck, Push-Pull

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Duty Cycle

45%

Length

9.9mm

PWM Controller Type

Voltage Mode

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

40 V

Minimum Operating Supply Voltage

7 V

Detalhes do produto

Flyback Controller, Voltage Control, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Texas Instruments TL598CD, Dual PWM Controller, 40 V, 300 kHz 16-Pin, SOIC
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Texas Instruments TL598CD, Dual PWM Controller, 40 V, 300 kHz 16-Pin, SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Switching Frequency

300 kHz

Output Current

200 mA

Control Method

Voltage

Number of Outputs

2

Mounting Type

Surface Mount

Fall Time

35ns

Rise Time

60ns

Package Type

SOIC

Topology

Buck, Push-Pull

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Duty Cycle

45%

Length

9.9mm

PWM Controller Type

Voltage Mode

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

40 V

Minimum Operating Supply Voltage

7 V

Detalhes do produto

Flyback Controller, Voltage Control, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more