Documentos Técnicos
Especificações
Brand
Texas InstrumentsArchitecture
Semi Flash
Number of ADCs
1
Resolution
8 bit
Sampling Rate
20Msps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
24
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Parallel
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-20 °C
Dimensions
15 x 5.3 x 1.95mm
Maximum Operating Temperature
75 °C
Detalhes do produto
Video Analogue to Digital Converters, Texas Instruments
Analogue to Digital Converters - Texas Instruments
R$ 162,19
R$ 162,19 Each (Sem VAT)
Padrão
1
R$ 162,19
R$ 162,19 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsArchitecture
Semi Flash
Number of ADCs
1
Resolution
8 bit
Sampling Rate
20Msps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
24
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Parallel
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-20 °C
Dimensions
15 x 5.3 x 1.95mm
Maximum Operating Temperature
75 °C
Detalhes do produto