Documentos Técnicos
Especificações
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
2.8MHz
Typical Slew Rate
1.5V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
120 dB
Typical Input Voltage Noise Density
28nV/√Hz
Dimensions
2.9 x 1.6 x 1.15mm
Length
2.9mm
Height
1.15mm
Width
1.6mm
Detalhes do produto
Low Voltage CMOS Op Amps, LMV/TLV Series
R$ 8.200,00
R$ 32,80 Each (On a Reel of 250) (Sem VAT)
250
R$ 8.200,00
R$ 32,80 Each (On a Reel of 250) (Sem VAT)
250
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
2.8MHz
Typical Slew Rate
1.5V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
120 dB
Typical Input Voltage Noise Density
28nV/√Hz
Dimensions
2.9 x 1.6 x 1.15mm
Length
2.9mm
Height
1.15mm
Width
1.6mm
Detalhes do produto