Texas Instruments TM4C1230D5PMI, 32bit ARM Cortex M4F Microcontroller, legacy Stellaris, TIVA Family TM4C123x Series,

Nº de Estoque RS: 268-3620Marca: Texas InstrumentsPart Number: TM4C1230D5PMI
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

legacy Stellaris, TIVA Family TM4C123x Series

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

4MHz

Program Memory Type

EEPROM, Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 24.006,40

R$ 150,04 Each (In a Tray of 160) (Sem VAT)

Texas Instruments TM4C1230D5PMI, 32bit ARM Cortex M4F Microcontroller, legacy Stellaris, TIVA Family TM4C123x Series,

R$ 24.006,40

R$ 150,04 Each (In a Tray of 160) (Sem VAT)

Texas Instruments TM4C1230D5PMI, 32bit ARM Cortex M4F Microcontroller, legacy Stellaris, TIVA Family TM4C123x Series,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

legacy Stellaris, TIVA Family TM4C123x Series

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

4MHz

Program Memory Type

EEPROM, Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more