Documentos Técnicos
Especificações
Brand
Texas InstrumentsFamily Name
ARM9
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
128
Device Core
ARM Cortex M4F
Data Bus Width
32bit
Program Memory Size
1.024 MB
Maximum Frequency
120MHz
RAM Size
256 kB
USB Channels
1
Number of PWM Units
1 x 16 bit
Typical Operating Supply Voltage
3.3 V
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Number of ADC Units
2
Maximum Operating Temperature
+85 °C
Length
14.05mm
ADCs
20 x 12 bit
Height
1.15mm
Width
14.05mm
Data Rate
480Mbps
Dimensions
14.05 x 14.05 x 1.15mm
Pulse Width Modulation
1 x 16 bit
Program Memory Type
Flash
Detalhes do produto
Tiva™ C Series Microcontrollers, Texas Instruments
Texas Instruments TM4C123GH6PM microcontrollers are suitable for industrial applications including remote monitoring, electronic point-of-sale machines, test and measurement equipment, network appliances and switches, factory automation, HVAC and building control, gaming equipment, motion control, transportation, and fire and security.
R$ 335,98
R$ 335,98 Each (Sem VAT)
Padrão
1
R$ 335,98
R$ 335,98 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 335,98 |
15 - 89 | R$ 292,62 |
90 - 269 | R$ 286,25 |
270 - 449 | R$ 282,90 |
450+ | R$ 280,07 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsFamily Name
ARM9
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
128
Device Core
ARM Cortex M4F
Data Bus Width
32bit
Program Memory Size
1.024 MB
Maximum Frequency
120MHz
RAM Size
256 kB
USB Channels
1
Number of PWM Units
1 x 16 bit
Typical Operating Supply Voltage
3.3 V
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Number of ADC Units
2
Maximum Operating Temperature
+85 °C
Length
14.05mm
ADCs
20 x 12 bit
Height
1.15mm
Width
14.05mm
Data Rate
480Mbps
Dimensions
14.05 x 14.05 x 1.15mm
Pulse Width Modulation
1 x 16 bit
Program Memory Type
Flash
Detalhes do produto
Tiva™ C Series Microcontrollers, Texas Instruments
Texas Instruments TM4C123GH6PM microcontrollers are suitable for industrial applications including remote monitoring, electronic point-of-sale machines, test and measurement equipment, network appliances and switches, factory automation, HVAC and building control, gaming equipment, motion control, transportation, and fire and security.