Texas Instruments, 32bit C28x, Piccolo Microcontroller, 60MHz, 128 kB Flash, 64-Pin TQFP

Nº de Estoque RS: 162-7545Marca: Texas InstrumentsPart Number: TMS320F28035PAGS
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

Piccolo

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

C28x

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

60MHz

RAM Size

20 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

2.97 → 3.63 V

Number of I2C Channels

1

Number of CAN Channels

1

Number of USART Channels

0

Pulse Width Modulation

12 x 16 bit

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

ADCs

14 x 12 bit

Height

1.05mm

Number of LIN Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Width

10.2mm

Dimensions

10.2 x 10.2 x 1.05mm

Maximum Operating Temperature

+125 °C

Length

10.2mm

Detalhes do produto

TMS320F280 Piccolo Microcontrollers

The Texas Instruments F2806x Piccolo™ family of microcontrollers provides the power of the C28x™ with highly integrated control peripherals in low pin-count packages. The family is code-compatible with previous C28x-based code and provides a high level of analogue integration.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 31.267,20

R$ 195,42 Each (In a Tray of 160) (Sem VAT)

Texas Instruments, 32bit C28x, Piccolo Microcontroller, 60MHz, 128 kB Flash, 64-Pin TQFP

R$ 31.267,20

R$ 195,42 Each (In a Tray of 160) (Sem VAT)

Texas Instruments, 32bit C28x, Piccolo Microcontroller, 60MHz, 128 kB Flash, 64-Pin TQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

Piccolo

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

C28x

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

60MHz

RAM Size

20 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

2.97 → 3.63 V

Number of I2C Channels

1

Number of CAN Channels

1

Number of USART Channels

0

Pulse Width Modulation

12 x 16 bit

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

ADCs

14 x 12 bit

Height

1.05mm

Number of LIN Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Width

10.2mm

Dimensions

10.2 x 10.2 x 1.05mm

Maximum Operating Temperature

+125 °C

Length

10.2mm

Detalhes do produto

TMS320F280 Piccolo Microcontrollers

The Texas Instruments F2806x Piccolo™ family of microcontrollers provides the power of the C28x™ with highly integrated control peripherals in low pin-count packages. The family is code-compatible with previous C28x-based code and provides a high level of analogue integration.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more