Texas Instruments, 32bit C28x, Piccolo Microcontroller, 60MHz, 128 kB Flash, 80-Pin LQFP

Nº de Estoque RS: 121-9240Marca: Texas InstrumentsPart Number: TMS320F28035PNT
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

Piccolo

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

C28x

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

60MHz

RAM Size

20 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Number of CAN Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.97 → 3.63 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

12.2mm

ADCs

16 x 12 bit

Height

1.45mm

Number of LIN Channels

1

Width

12.2mm

Dimensions

12.2 x 12.2 x 1.45mm

Pulse Width Modulation

12 x 16 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

País de Origem

Philippines

Detalhes do produto

TMS320F280 Piccolo Microcontrollers

The Texas Instruments F2806x Piccolo™ family of microcontrollers provides the power of the C28x™ with highly integrated control peripherals in low pin-count packages. The family is code-compatible with previous C28x-based code and provides a high level of analogue integration.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 25.711,14

R$ 216,06 Each (In a Tray of 119) (Sem VAT)

Texas Instruments, 32bit C28x, Piccolo Microcontroller, 60MHz, 128 kB Flash, 80-Pin LQFP

R$ 25.711,14

R$ 216,06 Each (In a Tray of 119) (Sem VAT)

Texas Instruments, 32bit C28x, Piccolo Microcontroller, 60MHz, 128 kB Flash, 80-Pin LQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

Piccolo

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

C28x

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

60MHz

RAM Size

20 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Number of CAN Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.97 → 3.63 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

12.2mm

ADCs

16 x 12 bit

Height

1.45mm

Number of LIN Channels

1

Width

12.2mm

Dimensions

12.2 x 12.2 x 1.45mm

Pulse Width Modulation

12 x 16 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

País de Origem

Philippines

Detalhes do produto

TMS320F280 Piccolo Microcontrollers

The Texas Instruments F2806x Piccolo™ family of microcontrollers provides the power of the C28x™ with highly integrated control peripherals in low pin-count packages. The family is code-compatible with previous C28x-based code and provides a high level of analogue integration.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more