TMS320VC5402PGE100 Texas Instruments TMS320VC5402, 16bit Digital Signal Processor 20MHz DARAM 144-Pin LQFP

Nº de Estoque RS: 229-7074Marca: Texas InstrumentsPart Number: TMS320VC5402PGE100
brand-logo
Ver tudo em Processadores de Sinais Digital

Documentos Técnicos

Especificações

Maximum Frequency

20MHz

Series

TMS320VC5402

Device Million Instructions per Second

10MIPS

Data Bus Width

16bit

RAM Size

32 kB

Program Memory Type

DARAM

Package Type

LQFP

Pin Count

144

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 14.697,60

R$ 244,96 Each (In a Tray of 60) (Sem VAT)

TMS320VC5402PGE100 Texas Instruments TMS320VC5402, 16bit Digital Signal Processor 20MHz DARAM 144-Pin LQFP

R$ 14.697,60

R$ 244,96 Each (In a Tray of 60) (Sem VAT)

TMS320VC5402PGE100 Texas Instruments TMS320VC5402, 16bit Digital Signal Processor 20MHz DARAM 144-Pin LQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Frequency

20MHz

Series

TMS320VC5402

Device Million Instructions per Second

10MIPS

Data Bus Width

16bit

RAM Size

32 kB

Program Memory Type

DARAM

Package Type

LQFP

Pin Count

144

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more