Documentos Técnicos
Especificações
Brand
Texas InstrumentsAmplifier Type
Audio
Output Type
1 Channel Mono
Maximum Power
1.45W
Application
Speaker
Mounting Type
Surface Mount
Amplifier Class
Class D
Typical Single Supply Voltage
3 V, 5 V
Power Supply Type
Single
Package Type
MSOP
Pin Count
8
Input Signal Type
Differential
Output Signal Type
Differential
Minimum CMRR
-68dB
Dimensions
3 x 3 x 1.02mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Detalhes do produto
Audio Power Amplifiers, Class-D, Texas Instruments
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.
Audio Amplifiers, Texas Instruments
R$ 1.675,20
R$ 20,94 Each (In a Tube of 80) (Sem VAT)
80
R$ 1.675,20
R$ 20,94 Each (In a Tube of 80) (Sem VAT)
80
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Tubo |
---|---|---|
80 - 80 | R$ 20,94 | R$ 1.675,20 |
160 - 320 | R$ 17,04 | R$ 1.363,20 |
400 - 720 | R$ 16,63 | R$ 1.330,40 |
800+ | R$ 16,45 | R$ 1.316,00 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsAmplifier Type
Audio
Output Type
1 Channel Mono
Maximum Power
1.45W
Application
Speaker
Mounting Type
Surface Mount
Amplifier Class
Class D
Typical Single Supply Voltage
3 V, 5 V
Power Supply Type
Single
Package Type
MSOP
Pin Count
8
Input Signal Type
Differential
Output Signal Type
Differential
Minimum CMRR
-68dB
Dimensions
3 x 3 x 1.02mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Detalhes do produto
Audio Power Amplifiers, Class-D, Texas Instruments
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.