Documentos Técnicos
Especificações
Brand
Texas InstrumentsPower Switch Type
USB Power
Power Switch Topology
High Side
Switch On Resistance
70mΩ
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
1.25A
Number of Outputs
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.91 x 1.58mm
Maximum Input Voltage
5.5 V
Minimum Input Voltage
2.7 V
Detalhes do produto
Fixed Current-Limited Switch, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments
R$ 1.053,75
R$ 14,05 Each (In a Tube of 75) (Sem VAT)
75
R$ 1.053,75
R$ 14,05 Each (In a Tube of 75) (Sem VAT)
75
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Tubo |
---|---|---|
75 - 75 | R$ 14,05 | R$ 1.053,75 |
150 - 300 | R$ 12,12 | R$ 909,00 |
375 - 675 | R$ 11,54 | R$ 865,50 |
750 - 1050 | R$ 11,03 | R$ 827,25 |
1125+ | R$ 10,43 | R$ 782,25 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsPower Switch Type
USB Power
Power Switch Topology
High Side
Switch On Resistance
70mΩ
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
1.25A
Number of Outputs
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.91 x 1.58mm
Maximum Input Voltage
5.5 V
Minimum Input Voltage
2.7 V
Detalhes do produto