Texas Instruments TPS2111PW Power Switch IC 8-Pin, TSSOP

Nº de Estoque RS: 665-8860PMarca: Texas InstrumentsPart Number: TPS2111PW
brand-logo
Ver tudo em Power Switch ICs

Documentos Técnicos

Especificações

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Maximum Operating Current

1.25A

Number of Inputs

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 4.4 x 1.15mm

Detalhes do produto

Power Multiplexer, Texas Instruments

Load Switch ICs, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied in a Tube) (Sem VAT)

Texas Instruments TPS2111PW Power Switch IC 8-Pin, TSSOP
Selecione o tipo de embalagem

P.O.A.

Each (Supplied in a Tube) (Sem VAT)

Texas Instruments TPS2111PW Power Switch IC 8-Pin, TSSOP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Maximum Operating Current

1.25A

Number of Inputs

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 4.4 x 1.15mm

Detalhes do produto

Power Multiplexer, Texas Instruments

Load Switch ICs, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more