Texas Instruments TPS23750PWP DC-DC 20-Pin, HTSSOP

Nº de Estoque RS: 121-8965Marca: Texas InstrumentsPart Number: TPS23750PWP
brand-logo
Ver tudo em Voltage Controllers

Documentos Técnicos

Especificações

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

20

Dimensions

6.5 x 4.4 x 1.15mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Detalhes do produto

Power Over Ethernet (PoE)/LAN Powered Device, Texas Instruments

Power Over Ethernet (PoE)/LAN Solutions, Texas Instruments

PoE is a convenient and practical method and now present widely for delivering power supply on standard CAT5 Ethernet cables to various of loads.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.514,00

R$ 50,20 Each (In a Tube of 70) (Sem VAT)

Texas Instruments TPS23750PWP DC-DC 20-Pin, HTSSOP

R$ 3.514,00

R$ 50,20 Each (In a Tube of 70) (Sem VAT)

Texas Instruments TPS23750PWP DC-DC 20-Pin, HTSSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

20

Dimensions

6.5 x 4.4 x 1.15mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Detalhes do produto

Power Over Ethernet (PoE)/LAN Powered Device, Texas Instruments

Power Over Ethernet (PoE)/LAN Solutions, Texas Instruments

PoE is a convenient and practical method and now present widely for delivering power supply on standard CAT5 Ethernet cables to various of loads.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more