Documentos Técnicos
Especificações
Brand
Texas InstrumentsMinimum Output Voltage
0.8 V
Maximum Output Voltage
39 V
Minimum Input Voltage
3.5 V
Maximum Input Voltage
42 V
Maximum Output Current
2.5A
Converter Type
Step Down
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
720 kHz
Package Type
MSOP
Pin Count
10
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Height
0.95mm
Width
3.1mm
Efficiency
98%
Dimensions
3.1 x 3.1 x 0.95mm
Switching Regulator
Yes
Length
3.1mm
País de Origem
Malaysia
Detalhes do produto
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
R$ 110.650,00
R$ 44,26 Each (On a Reel of 2500) (Sem VAT)
2500
R$ 110.650,00
R$ 44,26 Each (On a Reel of 2500) (Sem VAT)
2500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsMinimum Output Voltage
0.8 V
Maximum Output Voltage
39 V
Minimum Input Voltage
3.5 V
Maximum Input Voltage
42 V
Maximum Output Current
2.5A
Converter Type
Step Down
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
720 kHz
Package Type
MSOP
Pin Count
10
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Height
0.95mm
Width
3.1mm
Efficiency
98%
Dimensions
3.1 x 3.1 x 0.95mm
Switching Regulator
Yes
Length
3.1mm
País de Origem
Malaysia
Detalhes do produto
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.