Texas Instruments, TPS54628DDAR Step-Down Switching Regulator, 1-Channel 6A Adjustable 8 Pin-Pin, SO PowerPAD

Nº de Estoque RS: 265-3525Marca: Texas InstrumentsPart Number: TPS54628DDAR
brand-logo
Ver tudo em Conversores

Documentos Técnicos

Especificações

Maximum Output Current

6A

Maximum Output Voltage

5.5 V

Regulator Function

Step Down Converter

Minimum Output Voltage

0.76 V

Minimum Input Voltage

4.5 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

8 Pin

Package Type

SO PowerPAD

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 158.725,00

R$ 63,49 Each (On a Reel of 2500) (Sem VAT)

Texas Instruments, TPS54628DDAR Step-Down Switching Regulator, 1-Channel 6A Adjustable 8 Pin-Pin, SO PowerPAD

R$ 158.725,00

R$ 63,49 Each (On a Reel of 2500) (Sem VAT)

Texas Instruments, TPS54628DDAR Step-Down Switching Regulator, 1-Channel 6A Adjustable 8 Pin-Pin, SO PowerPAD
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

6A

Maximum Output Voltage

5.5 V

Regulator Function

Step Down Converter

Minimum Output Voltage

0.76 V

Minimum Input Voltage

4.5 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

8 Pin

Package Type

SO PowerPAD

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more