Documentos Técnicos
Especificações
Brand
Texas InstrumentsRegulator Function
Step Up
Maximum Output Current
200mA
Number of Outputs
1
Maximum Input Voltage
6 V
Mounting Type
Surface Mount
Package Type
SON
Pin Count
10
Output Type
Adjustable
Maximum Switching Frequency
1200 kHz
Switching Regulator
Yes
Efficiency
87%
Dimensions
3 x 3 x 0.9mm
Height
0.9mm
Maximum Output Voltage
27 V
Minimum Output Voltage
2.5 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+85 °C
Length
3mm
Width
3mm
Detalhes do produto
Backlight LED Drivers, Texas Instruments
LED Drivers, Texas Instruments
R$ 62,52
R$ 62,52 Each (Sem VAT)
Padrão
1
R$ 62,52
R$ 62,52 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsRegulator Function
Step Up
Maximum Output Current
200mA
Number of Outputs
1
Maximum Input Voltage
6 V
Mounting Type
Surface Mount
Package Type
SON
Pin Count
10
Output Type
Adjustable
Maximum Switching Frequency
1200 kHz
Switching Regulator
Yes
Efficiency
87%
Dimensions
3 x 3 x 0.9mm
Height
0.9mm
Maximum Output Voltage
27 V
Minimum Output Voltage
2.5 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+85 °C
Length
3mm
Width
3mm
Detalhes do produto