Texas Instruments TPS61175PWP, Boost Converter, Step Up 3A Adjustable, 2200 kHz 14-Pin, HTSSOP

Nº de Estoque RS: 923-6756Marca: Texas InstrumentsPart Number: TPS61175PWP
brand-logo
Ver tudo em Conversores de estimulo

Documentos Técnicos

Especificações

Regulator Function

Step Up

Maximum Output Current

3A

Number of Outputs

1

Maximum Input Voltage

18 V

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

14

Output Type

Adjustable

Maximum Switching Frequency

2200 kHz

Switching Regulator

Yes

Dimensions

5 x 4.4 x 1.15mm

Height

1.15mm

Maximum Output Voltage

38 V

Minimum Output Voltage

2.9 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.9 V

Maximum Operating Temperature

+85 °C

Length

5mm

Width

4.4mm

Detalhes do produto

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.123,70

R$ 56,93 Each (In a Tube of 90) (Sem VAT)

Texas Instruments TPS61175PWP, Boost Converter, Step Up 3A Adjustable, 2200 kHz 14-Pin, HTSSOP

R$ 5.123,70

R$ 56,93 Each (In a Tube of 90) (Sem VAT)

Texas Instruments TPS61175PWP, Boost Converter, Step Up 3A Adjustable, 2200 kHz 14-Pin, HTSSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Regulator Function

Step Up

Maximum Output Current

3A

Number of Outputs

1

Maximum Input Voltage

18 V

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

14

Output Type

Adjustable

Maximum Switching Frequency

2200 kHz

Switching Regulator

Yes

Dimensions

5 x 4.4 x 1.15mm

Height

1.15mm

Maximum Output Voltage

38 V

Minimum Output Voltage

2.9 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.9 V

Maximum Operating Temperature

+85 °C

Length

5mm

Width

4.4mm

Detalhes do produto

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more