Documentos Técnicos
Especificações
Brand
Texas InstrumentsRegulator Function
Boost
Maximum Output Current
100mA
Number of Outputs
1
Maximum Input Voltage
4 V
Line Regulation
0.5 %
Load Regulation
0.5 %
Mounting Type
Surface Mount
Package Type
SON
Pin Count
6
Output Type
Adjustable
Maximum Switching Frequency
2.5 MHz
Efficiency
95%
Dimensions
2.1 x 2.1 x 0.75mm
Maximum Output Voltage
4 V
Height
0.75mm
Minimum Output Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
0.8 V
Maximum Operating Temperature
+85 °C
Length
2.1mm
Width
2.1mm
País de Origem
Malaysia
Detalhes do produto
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
P.O.A.
Each (On a Reel of 250) (Sem VAT)
250
P.O.A.
Each (On a Reel of 250) (Sem VAT)
250
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsRegulator Function
Boost
Maximum Output Current
100mA
Number of Outputs
1
Maximum Input Voltage
4 V
Line Regulation
0.5 %
Load Regulation
0.5 %
Mounting Type
Surface Mount
Package Type
SON
Pin Count
6
Output Type
Adjustable
Maximum Switching Frequency
2.5 MHz
Efficiency
95%
Dimensions
2.1 x 2.1 x 0.75mm
Maximum Output Voltage
4 V
Height
0.75mm
Minimum Output Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
0.8 V
Maximum Operating Temperature
+85 °C
Length
2.1mm
Width
2.1mm
País de Origem
Malaysia
Detalhes do produto
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.