Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Texas Instruments TPS61372YKBT, Boost Converter, Synchronous Boost Converter 3.8A Adjustable, 1.5 MHz 16 Pin-Pin, DSBGA

Nº de Estoque RS: 265-3536Marca: Texas InstrumentsPart Number: TPS61372YKBT
brand-logo
Ver tudo em Conversores de estimulo

Documentos Técnicos

Especificações

Regulator Function

Synchronous Boost Converter

Maximum Output Current

3.8A

Number of Outputs

1

Maximum Input Voltage

5.5 V

Package Type

DSBGA

Pin Count

16 Pin

Output Type

Adjustable

Maximum Switching Frequency

1.5 MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 176,04

R$ 88,02 Each (In a Pack of 2) (Sem VAT)

Texas Instruments TPS61372YKBT, Boost Converter, Synchronous Boost Converter 3.8A Adjustable, 1.5 MHz 16 Pin-Pin, DSBGA
Selecione o tipo de embalagem

R$ 176,04

R$ 88,02 Each (In a Pack of 2) (Sem VAT)

Texas Instruments TPS61372YKBT, Boost Converter, Synchronous Boost Converter 3.8A Adjustable, 1.5 MHz 16 Pin-Pin, DSBGA
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 8R$ 88,02R$ 176,04
10 - 18R$ 80,34R$ 160,68
20 - 98R$ 79,93R$ 159,86
100 - 198R$ 67,66R$ 135,32
200+R$ 67,44R$ 134,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Regulator Function

Synchronous Boost Converter

Maximum Output Current

3.8A

Number of Outputs

1

Maximum Input Voltage

5.5 V

Package Type

DSBGA

Pin Count

16 Pin

Output Type

Adjustable

Maximum Switching Frequency

1.5 MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more