Texas Instruments TPS63051RMWT, 1 Buck Boost Switching, Boost/Buck Converter 500mA, 3.3 V, 2.5 MHz 12-Pin, VQFN
Documentos Técnicos
Especificações
Brand
Texas InstrumentsRegulator Function
Boost, Buck
Maximum Output Current
500mA
Regulator Type
Buck Boost Switching
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.96 mV/V
Load Regulation
4 mV/A
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
12
Output Type
Fixed
Maximum Switching Frequency
2.5 MHz
Switching Regulator
Yes
Dimensions
2.6 x 2.6 x 0.95mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Input Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Width
2.6mm
Length
2.6mm
Detalhes do produto
Step-Down/Step-Up DC/DC Converters (Integrated Switch), Texas Instruments
This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and three-cell alkaline battery, a NiCd or NiMH, or a single cell Lithium battery. This makes it ideal for use with cellular phones and similar hand-held devices.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
R$ 291,55
R$ 58,31 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 291,55
R$ 58,31 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 58,31 | R$ 291,55 |
25 - 45 | R$ 56,27 | R$ 281,35 |
50 - 120 | R$ 51,40 | R$ 257,00 |
125 - 245 | R$ 46,93 | R$ 234,65 |
250+ | R$ 45,26 | R$ 226,30 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsRegulator Function
Boost, Buck
Maximum Output Current
500mA
Regulator Type
Buck Boost Switching
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.96 mV/V
Load Regulation
4 mV/A
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
12
Output Type
Fixed
Maximum Switching Frequency
2.5 MHz
Switching Regulator
Yes
Dimensions
2.6 x 2.6 x 0.95mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Input Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Width
2.6mm
Length
2.6mm
Detalhes do produto
Step-Down/Step-Up DC/DC Converters (Integrated Switch), Texas Instruments
This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and three-cell alkaline battery, a NiCd or NiMH, or a single cell Lithium battery. This makes it ideal for use with cellular phones and similar hand-held devices.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.