Texas Instruments TPS70925DBVT, 1 Linear Voltage, Linear Voltage Regulator 500mA, 6.5 V 5 Pin-Pin, SOT-23

Nº de Estoque RS: 265-3544Marca: Texas InstrumentsPart Number: TPS70925DBVT
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Regulator Function

Linear, Over Current, Thermal Shut Down

Maximum Output Current

500mA

Regulator Type

Linear Voltage

Output Voltage

6.5 V

Number of Outputs

1

Line Regulation

10 mV

Accuracy

2%

Load Regulation

50 mV

Package Type

SOT-23

Pin Count

5 Pin

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 89,45

R$ 17,89 Each (In a Pack of 5) (Sem VAT)

Texas Instruments TPS70925DBVT, 1 Linear Voltage, Linear Voltage Regulator 500mA, 6.5 V 5 Pin-Pin, SOT-23
Selecione o tipo de embalagem

R$ 89,45

R$ 17,89 Each (In a Pack of 5) (Sem VAT)

Texas Instruments TPS70925DBVT, 1 Linear Voltage, Linear Voltage Regulator 500mA, 6.5 V 5 Pin-Pin, SOT-23
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Regulator Function

Linear, Over Current, Thermal Shut Down

Maximum Output Current

500mA

Regulator Type

Linear Voltage

Output Voltage

6.5 V

Number of Outputs

1

Line Regulation

10 mV

Accuracy

2%

Load Regulation

50 mV

Package Type

SOT-23

Pin Count

5 Pin

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more