Documentos Técnicos
Especificações
Brand
Texas InstrumentsMaximum Output Current
1A
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.01 %/V
Accuracy
±3%
Load Regulation
0.002 %/mA
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-223
Quiescent Current
20nA
Pin Count
5+Tab
Reference Voltage
1.216V
Output Type
Fixed
Dimensions
6.55 x 3.55 x 1.65mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.2 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Height
1.65mm
Length
6.55mm
Width
3.55mm
Detalhes do produto
LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
R$ 74,91
R$ 24,97 Each (In a Pack of 3) (Sem VAT)
Padrão
3
R$ 74,91
R$ 24,97 Each (In a Pack of 3) (Sem VAT)
Padrão
3
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsMaximum Output Current
1A
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.01 %/V
Accuracy
±3%
Load Regulation
0.002 %/mA
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-223
Quiescent Current
20nA
Pin Count
5+Tab
Reference Voltage
1.216V
Output Type
Fixed
Dimensions
6.55 x 3.55 x 1.65mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.2 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Height
1.65mm
Length
6.55mm
Width
3.55mm
Detalhes do produto
LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.