Texas Instruments TPS76333DBVR, LDO Voltage Regulator, 150mA, 3.3 V, ±3% 5-Pin, SOT-23

Nº de Estoque RS: 661-4232Marca: Texas InstrumentsPart Number: TPS76333DBVR
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.07 %/V

Accuracy

±3%

Mounting Type

Surface Mount

Quiescent Current

0.085mA

Package Type

SOT-23

Pin Count

5

Power Rating

0.555W

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.15mm

Height

1.15mm

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

10 V

Minimum Operating Temperature

-40 °C

Length

2.9mm

Width

1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Texas Instruments TPS76333DBVR, LDO Voltage Regulator, 150mA, 3.3 V, ±3% 5-Pin, SOT-23

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Texas Instruments TPS76333DBVR, LDO Voltage Regulator, 150mA, 3.3 V, ±3% 5-Pin, SOT-23
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.07 %/V

Accuracy

±3%

Mounting Type

Surface Mount

Quiescent Current

0.085mA

Package Type

SOT-23

Pin Count

5

Power Rating

0.555W

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.15mm

Height

1.15mm

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

10 V

Minimum Operating Temperature

-40 °C

Length

2.9mm

Width

1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more