Texas Instruments TPS76333DBVT, 1, LOD Voltage Regulator 150mA, 3.3 V 5-Pin, SOT-23

Nº de Estoque RS: 661-4236Marca: Texas InstrumentsPart Number: TPS76333DBVT
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Maximum Output Current

150mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.07 %/V

Accuracy

±3%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

0.085mA

Pin Count

5

Output Type

Fixed

Power Rating

0.555W

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

10 V

Minimum Operating Temperature

-40 °C

Height

1.15mm

Minimum Input Voltage

2.7 V

Length

2.9mm

Width

1.6mm

Detalhes do produto

LDO (Low Dropout) Linear Voltage Regulators, 150mA, 3.0V to 3.9V, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Texas Instruments TPS76333DBVT, 1, LOD Voltage Regulator 150mA, 3.3 V 5-Pin, SOT-23

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Texas Instruments TPS76333DBVT, 1, LOD Voltage Regulator 150mA, 3.3 V 5-Pin, SOT-23
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

150mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.07 %/V

Accuracy

±3%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

0.085mA

Pin Count

5

Output Type

Fixed

Power Rating

0.555W

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

10 V

Minimum Operating Temperature

-40 °C

Height

1.15mm

Minimum Input Voltage

2.7 V

Length

2.9mm

Width

1.6mm

Detalhes do produto

LDO (Low Dropout) Linear Voltage Regulators, 150mA, 3.0V to 3.9V, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more