Texas Instruments TPS76818QD, 1 Low Dropout Voltage, Voltage Regulator 1A, 1.8 V 8-Pin, SOIC

Nº de Estoque RS: 661-6484Marca: Texas InstrumentsPart Number: TPS76818QD
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.01 %/V

Load Regulation

3 mV

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.085mA

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Power Rating

0.90415W

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Height

1.58mm

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

10 V

Width

3.91mm

Length

4.9mm

Detalhes do produto

LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 363,05

R$ 72,61 Each (In a Pack of 5) (Sem VAT)

Texas Instruments TPS76818QD, 1 Low Dropout Voltage, Voltage Regulator 1A, 1.8 V 8-Pin, SOIC
Selecione o tipo de embalagem

R$ 363,05

R$ 72,61 Each (In a Pack of 5) (Sem VAT)

Texas Instruments TPS76818QD, 1 Low Dropout Voltage, Voltage Regulator 1A, 1.8 V 8-Pin, SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 72,61R$ 363,05
25 - 95R$ 64,87R$ 324,35
100 - 245R$ 57,64R$ 288,20
250 - 495R$ 54,68R$ 273,40
500+R$ 52,43R$ 262,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.01 %/V

Load Regulation

3 mV

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.085mA

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Power Rating

0.90415W

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Height

1.58mm

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

10 V

Width

3.91mm

Length

4.9mm

Detalhes do produto

LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more