Documentos Técnicos
Especificações
Brand
Texas InstrumentsMaximum Output Current
500mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
3.3 V
Line Regulation
0.05 %/V
Load Regulation
3 mV
Accuracy
±2%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
0.265mA
Package Type
SOT-223
Pin Count
5+Tab
Output Type
Fixed
Dimensions
6.5 x 3.5 x 1.6mm
Minimum Operating Temperature
-40 °C
Height
1.6mm
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Length
6.5mm
Width
3.5mm
Detalhes do produto
LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
R$ 352,55
R$ 70,51 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 352,55
R$ 70,51 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 35 | R$ 70,51 | R$ 352,55 |
40+ | R$ 58,39 | R$ 291,95 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsMaximum Output Current
500mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
3.3 V
Line Regulation
0.05 %/V
Load Regulation
3 mV
Accuracy
±2%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
0.265mA
Package Type
SOT-223
Pin Count
5+Tab
Output Type
Fixed
Dimensions
6.5 x 3.5 x 1.6mm
Minimum Operating Temperature
-40 °C
Height
1.6mm
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Length
6.5mm
Width
3.5mm
Detalhes do produto
LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.