Texas Instruments TPS7A4501DCQT, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 1.21 → 20 V 5+Tab-Pin, SOT-223

Nº de Estoque RS: 121-9407Marca: Texas InstrumentsPart Number: TPS7A4501DCQT
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Maximum Output Current

1.5A

Regulator Type

Low Dropout Voltage

Output Voltage

1.21 → 20 V

Number of Outputs

1

Line Regulation

3 mV

Accuracy

1%

Load Regulation

18 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

1mA

Package Type

SOT-223

Pin Count

5+Tab

Reference Voltage

1.21V

Output Type

Adjustable

Dimensions

6.55 x 3.55 x 1.65mm

Height

1.65mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Width

3.55mm

Length

6.55mm

Detalhes do produto

LDO (Low Dropout) Linear Voltage Regulators, 1.5A, TPS Series, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 15.230,00

R$ 60,92 Each (On a Reel of 250) (Sem VAT)

Texas Instruments TPS7A4501DCQT, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 1.21 → 20 V 5+Tab-Pin, SOT-223

R$ 15.230,00

R$ 60,92 Each (On a Reel of 250) (Sem VAT)

Texas Instruments TPS7A4501DCQT, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 1.21 → 20 V 5+Tab-Pin, SOT-223
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

1.5A

Regulator Type

Low Dropout Voltage

Output Voltage

1.21 → 20 V

Number of Outputs

1

Line Regulation

3 mV

Accuracy

1%

Load Regulation

18 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

1mA

Package Type

SOT-223

Pin Count

5+Tab

Reference Voltage

1.21V

Output Type

Adjustable

Dimensions

6.55 x 3.55 x 1.65mm

Height

1.65mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Width

3.55mm

Length

6.55mm

Detalhes do produto

LDO (Low Dropout) Linear Voltage Regulators, 1.5A, TPS Series, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more