Texas Instruments TPS7A4501KTTR, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 1.21 → 20 V 5-Pin, D2PAK (TO-263)

Nº de Estoque RS: 921-5147Marca: Texas InstrumentsPart Number: TPS7A4501KTTR
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Maximum Output Current

1.5A

Regulator Type

Low Dropout Voltage

Output Voltage

1.21 → 20 V

Number of Outputs

1

Line Regulation

3 mV

Accuracy

±1%

Load Regulation

8 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Quiescent Current

1mA

Pin Count

5

Reference Voltage

1.21V

Output Type

Adjustable

Dimensions

10.16 x 8.42 x 4.58mm

Minimum Input Voltage

1.9 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

20 V

Height

4.58mm

Minimum Operating Temperature

-40 °C

Length

10.16mm

Width

8.42mm

Detalhes do produto

LDO (Low Dropout) Linear Voltage Regulators, 1.5A, TPS Series, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 23.555,00

R$ 47,11 Each (On a Reel of 500) (Sem VAT)

Texas Instruments TPS7A4501KTTR, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 1.21 → 20 V 5-Pin, D2PAK (TO-263)

R$ 23.555,00

R$ 47,11 Each (On a Reel of 500) (Sem VAT)

Texas Instruments TPS7A4501KTTR, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 1.21 → 20 V 5-Pin, D2PAK (TO-263)
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

1.5A

Regulator Type

Low Dropout Voltage

Output Voltage

1.21 → 20 V

Number of Outputs

1

Line Regulation

3 mV

Accuracy

±1%

Load Regulation

8 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Quiescent Current

1mA

Pin Count

5

Reference Voltage

1.21V

Output Type

Adjustable

Dimensions

10.16 x 8.42 x 4.58mm

Minimum Input Voltage

1.9 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

20 V

Height

4.58mm

Minimum Operating Temperature

-40 °C

Length

10.16mm

Width

8.42mm

Detalhes do produto

LDO (Low Dropout) Linear Voltage Regulators, 1.5A, TPS Series, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more