Texas Instruments TPS7A7001DDAR, 1 Low Dropout Voltage, Voltage Regulator 2A 8-Pin, SO PowerPAD

Nº de Estoque RS: 229-7143Marca: Texas InstrumentsPart Number: TPS7A7001DDAR
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Regulator Function

LDO

Maximum Output Current

2A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Line Regulation

0.4 %/V

Load Regulation

0.75 %/A

Accuracy

2%

Package Type

SO PowerPAD

Pin Count

8

Output Type

Adjustable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 117,00

R$ 23,40 Each (In a Pack of 5) (Sem VAT)

Texas Instruments TPS7A7001DDAR, 1 Low Dropout Voltage, Voltage Regulator 2A 8-Pin, SO PowerPAD
Selecione o tipo de embalagem

R$ 117,00

R$ 23,40 Each (In a Pack of 5) (Sem VAT)

Texas Instruments TPS7A7001DDAR, 1 Low Dropout Voltage, Voltage Regulator 2A 8-Pin, SO PowerPAD
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 23,40R$ 117,00
50 - 95R$ 20,21R$ 101,05
100 - 245R$ 19,39R$ 96,95
250+R$ 19,22R$ 96,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Regulator Function

LDO

Maximum Output Current

2A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Line Regulation

0.4 %/V

Load Regulation

0.75 %/A

Accuracy

2%

Package Type

SO PowerPAD

Pin Count

8

Output Type

Adjustable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more