Documentos Técnicos
Especificações
Brand
Texas InstrumentsOutput Current
2.5A
Input Voltage
4.5 → 60 V
Dimming Operation
PWM
Application
Commercial Lighting, Emergency Lighting, Exit Lighting, Industrial Lighting, Street Lighting
Current Rating
(Threshold) 6A
Power Dissipation
833mW
Series
TPS92512
Detalhes do produto
LED Lighting - Illumination, DC/DC LED Drivers, Texas Instruments
LED Drivers, Texas Instruments
R$ 206,30
R$ 41,26 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 206,30
R$ 41,26 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 41,26 | R$ 206,30 |
25 - 45 | R$ 39,77 | R$ 198,85 |
50 - 120 | R$ 36,34 | R$ 181,70 |
125 - 245 | R$ 33,20 | R$ 166,00 |
250+ | R$ 31,94 | R$ 159,70 |
Documentos Técnicos
Especificações
Brand
Texas InstrumentsOutput Current
2.5A
Input Voltage
4.5 → 60 V
Dimming Operation
PWM
Application
Commercial Lighting, Emergency Lighting, Exit Lighting, Industrial Lighting, Street Lighting
Current Rating
(Threshold) 6A
Power Dissipation
833mW
Series
TPS92512
Detalhes do produto