Texas Instruments TPSM84203EAB, DC-DC Power Supply Module 1.5A 28 V Input, 3.3 V Output, 400 KHz 3 Pin-Pin, SIP MODULE

Nº de Estoque RS: 265-3567Marca: Texas InstrumentsPart Number: TPSM84203EAB
brand-logo

Documentos Técnicos

Especificações

Maximum Output Current

1.5A

Number of Outputs

1

Maximum Switching Frequency

400 kHz

Line Regulation

0.4 %

Load Regulation

0.5 %

Package Type

SIP Module

Pin Count

3 Pin

Maximum Input Voltage

28 V

Maximum Output Voltage

3.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 125,74

R$ 125,74 Each (Sem VAT)

Texas Instruments TPSM84203EAB, DC-DC Power Supply Module 1.5A 28 V Input, 3.3 V Output, 400 KHz 3 Pin-Pin, SIP MODULE
Selecione o tipo de embalagem

R$ 125,74

R$ 125,74 Each (Sem VAT)

Texas Instruments TPSM84203EAB, DC-DC Power Supply Module 1.5A 28 V Input, 3.3 V Output, 400 KHz 3 Pin-Pin, SIP MODULE
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 125,74
10 - 24R$ 115,40
25 - 49R$ 112,00
50+R$ 111,18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

1.5A

Number of Outputs

1

Maximum Switching Frequency

400 kHz

Line Regulation

0.4 %

Load Regulation

0.5 %

Package Type

SIP Module

Pin Count

3 Pin

Maximum Input Voltage

28 V

Maximum Output Voltage

3.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more