Texas Instruments Cable Transceiver 64-Pin HTQFP, TSB41AB1PAP

Nº de Estoque RS: 662-5254Marca: Texas InstrumentsPart Number: TSB41AB1PAP
brand-logo
Ver tudo em Cabos Transmissores

Documentos Técnicos

Especificações

Number of Transmitters

1

Number of Receivers

1

Mounting Type

Surface Mount

Package Type

HTQFP

Pin Count

64

Interface Standards

IEEE 1394-1995, IEEE 1394a-2000

Power Supply Type

Single

Typical Dual Supply Voltage

3 V, 3.3 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

10mm

Height

1mm

Width

10mm

Dimensions

10 x 10 x 1mm

Detalhes do produto

Other Line Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Texas Instruments Cable Transceiver 64-Pin HTQFP, TSB41AB1PAP
Selecione o tipo de embalagem

P.O.A.

Texas Instruments Cable Transceiver 64-Pin HTQFP, TSB41AB1PAP

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Transmitters

1

Number of Receivers

1

Mounting Type

Surface Mount

Package Type

HTQFP

Pin Count

64

Interface Standards

IEEE 1394-1995, IEEE 1394a-2000

Power Supply Type

Single

Typical Dual Supply Voltage

3 V, 3.3 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

10mm

Height

1mm

Width

10mm

Dimensions

10 x 10 x 1mm

Detalhes do produto

Other Line Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more