Texas Instruments TXB0108RGYR, Voltage Level Shifter Voltage Level Translator, 20-Pin QFN

Nº de Estoque RS: 709-8782Marca: Texas InstrumentsPart Number: TXB0108RGYR
brand-logo
Ver tudo em Translator ICs

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

QFN

Output Type

3 State

Pin Count

20

Dimensions

4.5 x 3.5 x 0.8mm

Logic Function

Voltage Level Translator

Maximum Low Level Output Current

0.02mA

Maximum High Level Output Current

-0.02mA

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Maximum Propagation Delay Time @ Maximum CL

9.5 ns@ 1.8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.2 V, 1.65 V

Minimum Operating Temperature

-40 °C

Detalhes do produto

Voltage-Level Translators, Texas Instruments

Voltage Level Translators, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 23,81

R$ 23,81 Each (Sem VAT)

Texas Instruments TXB0108RGYR, Voltage Level Shifter Voltage Level Translator, 20-Pin QFN
Selecione o tipo de embalagem

R$ 23,81

R$ 23,81 Each (Sem VAT)

Texas Instruments TXB0108RGYR, Voltage Level Shifter Voltage Level Translator, 20-Pin QFN

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

QFN

Output Type

3 State

Pin Count

20

Dimensions

4.5 x 3.5 x 0.8mm

Logic Function

Voltage Level Translator

Maximum Low Level Output Current

0.02mA

Maximum High Level Output Current

-0.02mA

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Maximum Propagation Delay Time @ Maximum CL

9.5 ns@ 1.8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.2 V, 1.65 V

Minimum Operating Temperature

-40 °C

Detalhes do produto

Voltage-Level Translators, Texas Instruments

Voltage Level Translators, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more