Documentos Técnicos
Especificações
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
UQFN
Pin Count
12
Output Type
3 State
Logic Function
Voltage Level Translator
Dimensions
2.1 x 1.8 x 0.5mm
Maximum Low Level Output Current
20µA
Maximum High Level Output Current
-20µA
Propagation Delay Test Condition
100pF
Maximum Propagation Delay Time @ Maximum CL
6 ns@ 100 pF (A → B), 6 ns@ 100 pF (B → A)
Maximum Operating Supply Voltage
/ V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
0.9 V
Minimum Operating Temperature
-40 °C
Detalhes do produto
Voltage-Level Translators, Texas Instruments
Voltage Level Translators, Texas Instruments
P.O.A.
Each (Supplied on a Reel) (Sem VAT)
Embalagem de Produção (Bobina)
10
P.O.A.
Each (Supplied on a Reel) (Sem VAT)
Embalagem de Produção (Bobina)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
UQFN
Pin Count
12
Output Type
3 State
Logic Function
Voltage Level Translator
Dimensions
2.1 x 1.8 x 0.5mm
Maximum Low Level Output Current
20µA
Maximum High Level Output Current
-20µA
Propagation Delay Test Condition
100pF
Maximum Propagation Delay Time @ Maximum CL
6 ns@ 100 pF (A → B), 6 ns@ 100 pF (B → A)
Maximum Operating Supply Voltage
/ V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
0.9 V
Minimum Operating Temperature
-40 °C
Detalhes do produto