Texas Instruments UA78L05AIDR, 1 Linear Voltage, Linear Voltage Regulator 100mA, 5.4 V

Nº de Estoque RS: 252-8605Marca: Texas InstrumentsPart Number: UA78L05AIDR
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Regulator Function

Linear

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

5.4 V

Number of Outputs

1

Line Regulation

150 mV

Load Regulation

60 mV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 10.350,00

R$ 4,14 Each (On a Reel of 2500) (Sem VAT)

Texas Instruments UA78L05AIDR, 1 Linear Voltage, Linear Voltage Regulator 100mA, 5.4 V

R$ 10.350,00

R$ 4,14 Each (On a Reel of 2500) (Sem VAT)

Texas Instruments UA78L05AIDR, 1 Linear Voltage, Linear Voltage Regulator 100mA, 5.4 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Regulator Function

Linear

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

5.4 V

Number of Outputs

1

Line Regulation

150 mV

Load Regulation

60 mV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more